Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
15(Typ)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
0.2
Surge Current Rating (A)
80
Maximum Holding Current (mA)
6
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.8@16A
Repetitive Peak Forward Blocking Voltage (V)
600
Repetitive Peak Off-State Current (mA)
0.01
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Mounting
Through Hole
Package Height
9.28(Max)
Package Width
4.83(Max)
Package Length
10.53(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3

