Arrow Electronic Components Online
MCR726G|LTLFUWIC|simage
MCR726G|LTLFUWIC|limage
Dev Kit

MCR72-6G

SCR 400V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box

Littelfuse
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    10(Typ)
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    0.2
  • Surge Current Rating (A)
    100
  • Maximum Holding Current (mA)
    6
  • Repetitive Peak Reverse Voltage (V)
    400
  • Maximum Gate Peak Inverse Voltage (V)
    5
  • Peak On-State Voltage (V)
    2@16A
  • Repetitive Peak Forward Blocking Voltage (V)
    400
  • RMS On-State Current (A)
    8
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Peak Gate Power Dissipation (W)
    20
  • Average Gate Power Dissipation (W)
    0.75
  • Circuit Fusing Consideration (A²S)
    40
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Mounting
    Through Hole
  • Package Height
    9.28(Max)
  • Package Width
    4.82(Max)
  • Package Length
    10.28(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources