Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Maximum Rate of Rise of Off-State Voltage (V/us)
50(Min)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
0.8
Maximum Gate Trigger Current (mA)
0.09
Surge Current Rating (A)
25
Maximum Holding Current (mA)
3
Repetitive Peak Reverse Voltage (V)
1000
Maximum Gate Peak Inverse Voltage (V)
10(Min)
Peak On-State Voltage (V)
1.45@2.5A
Repetitive Peak Forward Blocking Voltage (V)
1000
Rated Average On-State Current (A)
0.8
RMS On-State Current (A)
1.25
Repetitive Peak Off-State Current (mA)
0.001
Maximum Latching Current (mA)
5
Peak Gate Power Dissipation (W)
2
Average Gate Power Dissipation (W)
0.2
Circuit Fusing Consideration (A²S)
2.645
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.7(Max) mm
Package Width
3.7(Max) mm
Package Length
6.7(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing