Arrow Electronic Components Online
MCQD05N06TP|MCO|simage
MCQD05N06TP|MCO|limage
MOSFETs

MCQD05N06-TP

Trans MOSFET N-CH 60V 5A 8-Pin SOP T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Process Technology
    180nm
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    5
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    35@10V
  • Typical Gate Charge @ Vgs (nC)
    22.8@10V
  • Typical Gate Charge @ 10V (nC)
    22.8
  • Typical Input Capacitance @ Vds (pF)
    1152@30V
  • Maximum Power Dissipation (mW)
    1600
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    3.3
  • Typical Turn-Off Delay Time (ns)
    24
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources