Microchip TechnologyMCP9701T-E/TTTemperature and Humidity Sensors
Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| 8 | |
| ±2°C | |
| 19.5mV/°C | |
| Analog | |
| 3.1 | |
| 3.3|5 | |
| 5.5 | |
| 12 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Do you need temperature and humidity information? This MCP9701T-E/TT temperature and humidity sensor manufactured by Microchip Technology will do just that. It has an analog output. This device's minimum operating supply voltage of 3.1 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

