Microchip TechnologyMCP9701-E/TOTemperature and Humidity Sensors
Temp Sensor Analog Automotive AEC-Q100 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| 8 | |
| ±2°C | |
| 19.5mV/°C | |
| Analog | |
| 3.1 | |
| 3.3|5 | |
| 5.5 | |
| 12 | |
| -40 | |
| 125 | |
| Extended | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Ideal for ambient condition devices this MCP9701-E/TO temperature and humidity sensor by Microchip Technology belongs in your design. It has an analog output. This device's minimum operating supply voltage of 3.1 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

