Arrow Electronic Components Online
MCP96L01TEMX|MICROCHP|simage
MCP96L01TEMX|MICROCHP|limage
Sensor and Detector Interface

MCP96L01T-E/MX

Sensor and Detector Interface 5.5V I2C/Serial Interface 20-Pin MQFN T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Temperature Sensor
  • ADC Resolution (bit)
    18
  • Interface Type
    I2C/Serial
  • Input Type
    Analog
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    MQFN
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources