Arrow Electronic Components Online
MCP96L00TEMX|MICROCHP|limage
MCP96L00TEMX|MICROCHP|simage
Sensor and Detector Interface

MCP96L00T-E/MX

Thermocouple EMF to Temperature Converter

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    MQFN
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources