Motor Controller and Driver ICs
MCP8026-115E/MP
Triple Half Bridge Motor Driver 40-Pin QFN EP Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Motor Driver
Motor Type
Brushless DC Motor
Interface Type
PWM
Output Configuration
Triple Half Bridge
Maximum Peak Output Current (A)
0.5
Minimum Operating Supply Voltage (V)
6
Operating Supply Voltage Range (V)
6 to 28
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
0.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40
Lead Shape
No Lead

