Arrow Electronic Components Online
MCP73X23EVLFP|MICROCHP|simage
MCP73X23EVLFP|MICROCHP|limage
Power Management Development Boards and Kits

MCP73X23EV-LFP

MCP73X23 Battery Management 3.6V/7.2V Output Evaluation Board

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.6(Typ)|7.2(Typ)
  • Output Current (mA)
    500|1000
  • Input Voltage Range
    6.5VDC(Typ)|13VDC(Typ)
  • Supported Device
    MCP73X23
Order Quantity

Documentation and Resources

Datasheets
Design resources