Arrow Electronic Components Online
MCP73844840IMS|MICROCHP|simage
MCP73844840IMS|MICROCHP|limage
Battery Management ICs

MCP73844-840I/MS

Linear Battery Charger Controller Li-Ion/Li-Pol 8.4V 8-Pin MSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger Controller
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    0.75(Typ)
  • Minimum Operating Supply Voltage (V)
    8.7
  • Maximum Operating Supply Voltage (V)
    12
  • Output Voltage (V)
    8.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources