Battery Management ICs
MCP73841-420I/UN
Linear Battery Charger Controller Li-Ion/Li-Pol 4.2V 10-Pin MSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Linear Battery Charger Controller
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.75(Typ)
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
12
Output Voltage (V)
4.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

