Battery Management ICs
MCP73834-NVI/UN
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 10-Pin MSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Linear Battery Charger Controller
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
2(Typ)
Minimum Operating Supply Voltage (V)
3.75
Maximum Operating Supply Voltage (V)
6
Output Voltage (V)
4.35
Output Current (mA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

