Arrow Electronic Components Online
MCP73831T-3ACI/OT|MICROCHP|simage
MCP73831T-3ACI/OT|MICROCHP|limage
Battery Management ICs

MCP73831T-3ACI/OT

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.35V 5-Pin SOT-23 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger Controller
  • Battery Type
    Li-Ion, Li-Pol
  • Maximum Supply Current (mA)
    0.51(Typ)
  • Minimum Operating Supply Voltage (V)
    3.75
  • Maximum Operating Supply Voltage (V)
    6
  • Output Voltage (V)
    4.35
  • Output Current (mA)
    505
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources