Battery Management ICs
MCP73812T-420I/OT
Linear Battery Charger Controller Li-Ion/Li-Pol 500mA 4.2V 5-Pin SOT-23 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Linear Battery Charger Controller
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
1(Typ)
Minimum Operating Supply Voltage (V)
3.75
Maximum Operating Supply Voltage (V)
6
Output Voltage (V)
4.2
Output Current (mA)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max) mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

