Battery Management ICs
MCP73213-B6SI/MF
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.2V 10-Pin DFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Linear Battery Charger Controller
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.7(Typ)
Minimum Operating Supply Voltage (V)
4.2
Maximum Operating Supply Voltage (V)
13
Output Voltage (V)
8.2
Output Current (mA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10

