Arrow Electronic Components Online
MCP73213A6AIMF|MICROCHP|simage
MCP73213A6AIMF|MICROCHP|limage
Battery Management ICs

MCP73213-A6AI/MF

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger Controller
  • Battery Type
    Li-Pol|Li-Ion
  • Maximum Supply Current (mA)
    0.7(Typ)
  • Minimum Operating Supply Voltage (V)
    4.2
  • Maximum Operating Supply Voltage (V)
    13
  • Output Voltage (V)
    8.4
  • Output Current (mA)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources