Arrow Electronic Components Online
MCP6V79TEST|MICROCHP|originalImage
MCP6V79TEST|MICROCHP|simage
Operational Amplifiers - Op Amps

MCP6V79T-E/ST

Op Amp Quad Chopper Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Chopper Amplifier
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.025@5.5V
  • Minimum Single Supply Voltage (V)
    2
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.00025@5.5V
  • Typical Input Bias Current (uA)
    0.000001@5.5V
  • Maximum Input Bias Current (uA)
    0.00005@5.5V
  • Typical Output Current (mA)
    30(Max)
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    1@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    21@5.5V
  • Typical Voltage Gain (dB)
    137
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.005@5.5V
  • Minimum PSRR (dB)
    110
  • Minimum CMRR (dB)
    103
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    2
  • Typical Settling Time (ns)
    15000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources