Operational Amplifiers - Op Amps
MCP6V51T-E/OT
Op Amp Single Chopper Amplifier R-R O/P ±22.5V/45V 5-Pin SOT-23 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Type
Chopper Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Process Technology
0.18um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.015@45V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
45
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±22.5
Maximum Input Offset Current (uA)
0.001@45V
Typical Input Bias Current (uA)
0.06@45V
Maximum Input Bias Current (uA)
0.00025@45V
Maximum Quiescent Current (mA)
0.59@45V
Typical Output Current (mA)
50(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1.2@45V
Typical Input Noise Voltage Density (nV/rtHz)
10.2@45V
Typical Voltage Gain (dB)
164
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.004@45V
Minimum PSRR (dB)
134
Minimum CMRR (dB)
110
Minimum CMRR Range (dB)
105 to 115
Typical Gain Bandwidth Product (MHz)
2
Typical Settling Time (ns)
45000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Order Quantity

