Operational Amplifiers - Op Amps
MCP6V34T-E/ST
Op Amp Quad Chopper Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Chopper Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.008@5.5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.00013(Typ)@5.5V
Typical Input Bias Current (uA)
0.000005@5.5V
Maximum Quiescent Current (mA)
0.136@5.5V
Typical Output Current (mA)
30(Max)
Power Supply Type
Single
Typical Slew Rate (V/us)
0.13@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
50@5.5V
Typical Voltage Gain (dB)
135
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.005@5.5V
Minimum PSRR (dB)
120
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
0.3
Typical Settling Time (ns)
100000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

