Operational Amplifiers - Op Amps
MCP6V26-E/SN
Op Amp Single Auto Zero Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Auto Zero Amplifier
Manufacturer Type
Auto-Zero Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.002@5.5V
Minimum Single Supply Voltage (V)
2.3
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.00007(Typ)@5.5V
Typical Input Bias Current (uA)
0.000007@5.5V
Maximum Input Bias Current (uA)
0.005@5.5V@125C
Maximum Quiescent Current (mA)
0.8@5.5V
Typical Output Current (mA)
30(Max)
Power Supply Type
Single
Typical Slew Rate (V/us)
1@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
50@5.5V
Typical Voltage Gain (dB)
155
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5.5V
Minimum PSRR (dB)
125
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
2
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

