Special Purpose Amplifiers
MCP6S26-I/ST
SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin TSSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Programmable Gain Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
30.1(Typ)
Minimum PSRR (dB)
70
Typical Output Current (mA)
30
Maximum Input Offset Voltage (mV)
0.275@5.5V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
2.5
Typical Single Supply Voltage (V)
5|3
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.000001(Typ)@5.5V
Maximum Input Resistance (MOhm)
0.0064(Typ)@5.5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

