Arrow Electronic Components Online
MCP6S21IP|MICROCHP|simage
MCP6S21IP|MICROCHP|limage
Top Purchased
Special Purpose Amplifiers

MCP6S21-I/P

SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Gain Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    30.1(Typ)
  • Minimum PSRR (dB)
    70
  • Typical Output Current (mA)
    30
  • Maximum Input Offset Voltage (mV)
    0.275@5.5V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    0.000001(Typ)@5.5V
  • Maximum Input Resistance (MOhm)
    0.0064(Typ)@5.5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Power Supply Type
    Single
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.27
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources