Arrow Electronic Components Online
MCP6L01UTEOT|MICROCHP|simage
MCP6L01UTEOT|MICROCHP|limage
Operational Amplifiers - Op Amps

MCP6L01UT-E/OT

Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    5@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    6
  • Maximum Input Offset Current (uA)
    0.000001(Typ)@5V
  • Typical Input Bias Current (uA)
    0.000002@5V
  • Maximum Quiescent Current (mA)
    0.17@5V
  • Typical Output Current (mA)
    150(Max)
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.6@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    24@5V
  • Input Offset Voltage Drift (uV/°C)
    ±2(Typ)
  • Typical Voltage Gain (dB)
    105
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.004@5V
  • Minimum PSRR (dB)
    83(Typ)
  • Minimum CMRR (dB)
    78(Typ)
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources