Arrow Electronic Components Online
MCP6H84EST|MICROCHP|simage
MCP6H84EST|MICROCHP|limage
Operational Amplifiers - Op Amps

MCP6H84-E/ST

Op Amp Quad GP R-R O/P ±6V/12V 14-Pin TSSOP Tube Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    4@12V
  • Minimum Single Supply Voltage (V)
    3.5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.75
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.000001(Typ)@12V
  • Typical Input Bias Current (uA)
    0.00001@12V
  • Maximum Input Bias Current (uA)
    0.025@12V@125C
  • Maximum Quiescent Current (mA)
    5.2@12V
  • Typical Output Current (mA)
    65(Max)
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    5@12V
  • Typical Input Noise Voltage Density (nV/rtHz)
    23@12V
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0019@12V
  • Minimum PSRR (dB)
    82
  • Minimum CMRR (dB)
    76
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    5.5
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources