Operational Amplifiers - Op Amps
MCP6H71-E/SN
Op Amp Single GP R-R O/P ±6V/12V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
4@12V
Minimum Single Supply Voltage (V)
3.5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.75
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.000001(Typ)@12V
Typical Input Bias Current (uA)
0.00001@12V
Maximum Input Bias Current (uA)
0.025@12V@125C
Maximum Quiescent Current (mA)
0.6@12V
Typical Output Current (mA)
65(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
2@12V
Typical Input Noise Voltage Density (nV/rtHz)
28@12V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0019@12V
Minimum PSRR (dB)
82
Minimum CMRR (dB)
76
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
2.7
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

