Linear Comparators
MCP6547T-E/MSVAO
Comparator Dual R-R I/O 5.5V 8-Pin MSOP T/R Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Manufacturer Type
General Purpose Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Typical CMRR (dB)
70
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
8000
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
7@5.5V
Minimum Single Supply Voltage (V)
1.6
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.000001(Typ)@5.5V
Typical Output Current (mA)
30(Max)
Maximum Quiescent Current (mA)
0.002@5.5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8

