Operational Amplifiers - Op Amps
MCP6491T-E/OTVAO
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Low Input Bias Current Amplifier
Manufacturer Type
Low Input Bias Current Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
1.5@5.5V
Minimum Single Supply Voltage (V)
2.4
Maximum Single Supply Voltage (V)
5.5
Typical Input Bias Current (uA)
0.000001@5.5V
Maximum Input Bias Current (uA)
0.00035@5.5V@125C
Maximum Quiescent Current (mA)
0.8@5.5V
Typical Output Current (mA)
60(Max)
Power Supply Type
Single
Typical Slew Rate (V/us)
6@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
19@5.5V
Typical Voltage Gain (dB)
115
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5.5V
Minimum PSRR (dB)
75
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
7.5
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5

