Arrow Electronic Components Online
MCP6401TEOT|MICROCHP|simage
MCP6401TEOT|MICROCHP|limage
Operational Amplifiers - Op Amps

MCP6401T-E/OT

Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    4.5@6V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    6
  • Typical Low Level Output Voltage (V)
    0.015
  • Typical High Level Output Voltage (V)
    5.985
  • Typical Input Bias Current (uA)
    0.000001@6V
  • Maximum Input Bias Current (uA)
    0.0001@6V
  • Maximum Quiescent Current (mA)
    0.07@5V
  • Typical Output Current (mA)
    30(Max)
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.5@6V
  • Typical Input Noise Voltage Density (nV/rtHz)
    28@6V
  • Input Offset Voltage Drift (uV/°C)
    ±2(Typ)
  • Typical Voltage Gain (dB)
    110
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0006@6V
  • Minimum PSRR (dB)
    63
  • Minimum CMRR (dB)
    56
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources