Arrow Electronic Components Online
MCP6294IPWR|TI|simage
MCP6294IPWR|TI|limage
Operational Amplifiers - Op Amps

MCP6294IPWR

Op Amp Quad Low Power Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    3@5V
  • Minimum Single Supply Voltage (V)
    2.4
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.00000005(Typ)@5.5V
  • Typical Input Bias Current (uA)
    0.000001@5.5V
  • Maximum Quiescent Current (mA)
    5.2@5.5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    6.5@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    16@5V
  • Typical Voltage Gain (dB)
    130
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.01@5.5V
  • Minimum PSRR (dB)
    103.1(Typ)
  • Minimum CMRR (dB)
    57
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    10
  • Typical Settling Time (ns)
    1000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources