Operational Amplifiers - Op Amps
MCP6274T-E/SL
Op Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Yes
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
3@5.5V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
6
Maximum Input Bias Current (uA)
0.005@5.5V@125C
Typical Output Current (mA)
30(Max)
Power Supply Type
Single
Typical Slew Rate (V/us)
0.9@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
20@5.5V
Typical Voltage Gain (dB)
110
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.003@5.5V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
2
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

