Arrow Electronic Components Online
MCP624EST|MICROCHP|simage
MCP624EST|MICROCHP|limage
Operational Amplifiers - Op Amps

MCP624-E/ST

Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Low Offset Voltage Amplifier
  • Manufacturer Type
    Low Offset Voltage Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.2@5.5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.00001(Typ)@5.5V
  • Typical Input Bias Current (uA)
    0.000005@5.5V
  • Maximum Input Bias Current (uA)
    0.005@5.5V@125C
  • Maximum Quiescent Current (mA)
    14.4@5.5V
  • Typical Output Current (mA)
    150(Max)
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    10@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    13@5.5V
  • Typical Voltage Gain (dB)
    126
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.004@5.5V
  • Minimum PSRR (dB)
    61
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    20
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources