Arrow Electronic Components Online
MCP6144TISL|MICROCHP|simage
MCP6144TISL|MICROCHP|limage
Operational Amplifiers - Op Amps

MCP6144T-I/SL

Op Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    3@5.5V
  • Minimum Single Supply Voltage (V)
    1.4
  • Maximum Single Supply Voltage (V)
    6
  • Maximum Input Offset Current (uA)
    0.000001(Typ)@5.5V
  • Typical Input Bias Current (uA)
    0.000001@5.5V
  • Maximum Input Bias Current (uA)
    0.0001@5.5V@85C
  • Maximum Quiescent Current (mA)
    0.004@5.5V
  • Typical Output Current (mA)
    30(Max)
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.024@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    170@5.5V
  • Typical Voltage Gain (dB)
    115
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0006@5.5V
  • Minimum PSRR (dB)
    70
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    0.1
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources