Arrow Electronic Components Online
MCP6007-E/MS|MICROCHP|simage
MCP6007-E/MS|MICROCHP|limage
Operational Amplifiers - Op Amps

MCP6007-E/MS

Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Process Technology
    0.18um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    1.6@5.5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Input Bias Current (uA)
    0.000001@5.5V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    1.9@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    25@5.5V
  • Typical Voltage Gain (dB)
    126
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.0006@5.5V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    50
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    1
  • Typical Settling Time (ns)
    3500
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    MCP6007
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources