Reduced Price
Digital to Analog Converters - DACs
MCP48CVB11-E/MF
DAC 1-CH Resistor-String 10-bit 10-Pin DFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
10bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
16(Typ)
Interface Type
Serial (4-Wire, SPI)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External|Supply
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Maximum Power Dissipation (mW)
400
Integral Nonlinearity Error
±0.25LSB
Full Scale Error
9LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
We don't have prices now, please check later.
Order Quantity

