Arrow Electronic Components Online
MCP48CMB01EMG|MICROCHP|simage
MCP48CMB01EMG|MICROCHP|limage
Digital to Analog Converters - DACs

MCP48CMB01-E/MG

DAC 1-CH Resistor-String 8-bit 16-Pin QEN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Supplier Package
    QEN EP
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources