Digital to Analog Converters - DACs
MCP47CMB22-E/UN
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
12bit
Number of DAC Channels
2
Number of Outputs per Chip
2
Maximum Settling Time (us)
16(Typ)
Interface Type
Serial (2-Wire, I2C)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External|Supply
Minimum Single Supply Voltage (V)
1.8
Power Supply Type
Single
Maximum Power Dissipation (mW)
400
Integral Nonlinearity Error
±1LSB
Full Scale Error
35LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Order Quantity

