Digital to Analog Converters - DACs
MCP4728A0-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
Yes
PPAP
Yes
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
12bit
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
6(Typ)
Interface Type
Serial (2-Wire, I2C)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|Supply
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Integral Nonlinearity Error
±13LSB
Full Scale Error
±3%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

