MCP4651T-502E/ST
Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Taper Type
Linear
Number of Pots per Package
2
Number of Positions
257
Memory Type
Volatile
Resistance Value (kOhm)
5
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
5, 3.3, 2.5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.0025(Typ)
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Family/Series
MCP4651
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

