Arrow Electronic Components Online
MCP4361-104E/ST|MICROCHP|simage
MCP4361-104E/ST|MICROCHP|limage

MCP4361-104E/ST

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Taper Type
    Linear
  • Number of Pots per Package
    4
  • Number of Positions
    256
  • Memory Type
    Non-Volatile
  • Resistance Value (kOhm)
    100
  • Minimum Single Supply Voltage (V)
    1.8
  • Typical Single Supply Voltage (V)
    5, 3.3, 2.5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.55(Typ)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
  • Family/Series
    MCP4361
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    74
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources