Digital Potentiometers
MCP42050-E/SL
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Taper Type
Linear
Number of Pot per Package
2
Number of Positions
256
Memory Type
Volatile
Resistance Value (kOhm)
50
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5|3.3
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.34(Typ)
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

