Arrow Electronic Components Online
MCP41HV51T502EST|MICROCHP|simage
MCP41HV51T502EST|MICROCHP|limage
Digital Potentiometers

MCP41HV51T-502E/ST

Digital Potentiometer 5kOhm 256POS Volatile Linear 14-Pin TSSOP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Taper Type
    Linear
  • Number of Pot per Package
    1
  • Number of Positions
    256
  • Memory Type
    Volatile
  • Resistance Value (kOhm)
    5
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    12|15|18|24
  • Maximum Single Supply Voltage (V)
    36
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Dual Supply Voltage (V)
    ±9|±12|±15
  • Minimum Dual Supply Voltage (V)
    ±5
  • Digital Supply Voltage (V)
    1.8 to 5.5
  • Maximum Supply Current (mA)
    0.045(Typ)
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources