Digital Potentiometers
MCP4019T-103E/LT
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 5-Pin SC-70 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Taper Type
Linear
Number of Pots per Package
1
Number of Positions
128
Memory Type
Volatile
Resistance Value (kOhm)
10
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
2.5|3.3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.045(Typ)
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Order Quantity

