Arrow Electronic Components Online
MCP4013T503ECH|MICROCHP|simage
MCP4013T503ECH|MICROCHP|limage
Digital Potentiometers

MCP4013T-503E/CH

Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Taper Type
    Linear
  • Number of Pot per Package
    1
  • Number of Positions
    64
  • Memory Type
    Volatile
  • Resistance Value (kOhm)
    50
  • Minimum Single Supply Voltage (V)
    1.8
  • Typical Single Supply Voltage (V)
    2.5|3.3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.045(Typ)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15 mm
  • Package Width
    1.6 mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources