Digital Potentiometers
MCP4012T-502E/CH
Digital Potentiometer 5kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Taper Type
Linear
Number of Pot per Package
1
Number of Positions
64
Memory Type
Volatile
Resistance Value (kOhm)
5
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
2.5|3.3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.045(Typ)
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

