Arrow Electronic Components Online
MCP4011T503EMC|MICROCHP|simage
MCP4011T503EMC|MICROCHP|limage
Digital Potentiometers

MCP4011T-503E/MC

Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin DFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Taper Type
    Linear
  • Number of Pots per Package
    1
  • Number of Positions
    64
  • Memory Type
    Volatile
  • Resistance Value (kOhm)
    50
  • Minimum Single Supply Voltage (V)
    1.8
  • Typical Single Supply Voltage (V)
    2.5|3.3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.045(Typ)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources