Top Searched
Dev Kit
MCP39F521-E/MQ
Monitor 2.7V to 3.6V Automotive AEC-Q100 28-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Monitor
Output Current (A)
0.025(Max)
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
13(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead

