Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Monitor
Output Current (A)
0.025(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Order Quantity

