Arrow Electronic Components Online
MCP39F511EMQ|MICROCHP|simage
MCP39F511EMQ|MICROCHP|limage
Dev Kit

MCP39F511-E/MQ

Monitor 2.7V to 3.6V Automotive AEC-Q100 28-Pin QFN EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Monitor
  • Input Voltage (V)
    2.7 to 3.6
  • Output Current (A)
    0.3(Max)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    13(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources