Data Conversion Misc
MCP3906A-E/SS
Energy Measurement 16bit Automotive AEC-Q100 24-Pin SSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Category
Energy Measurement
Resolution
16bit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
8.2
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

